B2129707 | OKW
Front panel, ABS, (W x H) 272 x 55 mm, gray white, B2129707
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5914 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.59 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5914 €
10 pcs.
9.0321 €
50 pcs.
8.6632 €
100 pcs.
8.3181 €
*incl. VAT plus shipping costs
Subject to prior sale
Front panel, B2129707, OKW
When using the MEDITEC-cases with 1 intermediate part each right and left hand (case height = 124 mm) and operating front. The front cover locks the access to the case's inside; usable on top of or under the operaring front alternatively.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front panel | |
| Material | ABS | |
| Width | 272 mm | |
| Height | 55 mm | |
| Colour | gray white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |