B2129507 | OKW
Handle bar, straight, PA, gray white, B2129507
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.9312 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
52.93 € *
Price list
Quantity
Price per unit*
1 pcs.
52.9312 €
10 pcs.
49.7658 €
50 pcs.
47.7666 €
*incl. VAT plus shipping costs
Subject to prior sale
Handle bar , B2129507, OKW
Handle bar for canting and carrying the unit. To be assembled from the outside. Strong ratchet with 30° indexing. For combination with side panel with hole for handle.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | handle bar | |
| Design | straight | |
| Material | PA | |
| Colour | gray white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |