B2116407 | OKW
Front/rear panel, straight, ABS, (W x H) 141.6 x 105.6 mm, gray white, B2116407
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5454 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.55 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5454 €
10 pcs.
5.2360 €
50 pcs.
5.0218 €
100 pcs.
4.8314 €
*incl. VAT plus shipping costs
Subject to prior sale
Front/rear panel, B2116407, OKW
Front/rear panel for cases with 1 side panel per side.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front/rear panel | |
| Design | straight | |
| Material | ABS | |
| Width | 141.6 mm | |
| Height | 105.6 mm | |
| Colour | gray white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |