B2116307 | OKW
Front/rear panel, straight, ABS, (W x H) 141.6 x 55.6 mm, gray white, B2116307
Order No.: 30H1875
EAN: 4099889556100
MPN:
B2116307
Front- / Rückplatte E, flach, MED
Series: MEDITEC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7838 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7838 €
10 pcs.
4.4863 €
50 pcs.
4.3197 €
100 pcs.
4.1293 €
*incl. VAT plus shipping costs
Subject to prior sale
Front/rear panel, B2116307, OKW
Front/rear panel for case without side panels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front/rear panel | |
| Design | straight | |
| Material | ABS | |
| Width | 141.6 mm | |
| Height | 55.6 mm | |
| Colour | gray white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |