B2116007 | OKW
Sloping control panel, ABS, (L x W) 132 x 66 mm, gray white, B2116007
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.1891 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
33.19 € *
Price list
Quantity
Price per unit*
1 pcs.
33.1891 €
10 pcs.
31.1899 €
50 pcs.
29.9404 €
*incl. VAT plus shipping costs
Subject to prior sale
Sloping control panel, B2116007, OKW
Ergonomically sloped operation front. 2-part construction for easy access of components. Recessed area for membrane keyboards. Reading angle wall: 60°, desk top 30°.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sloping control panel | |
| Material | ABS | |
| Length | 132 mm | |
| Width | 66 mm | |
| Colour | gray white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |