B2031107 | OKW
Intermediate part, ABS, gray white, B2031107
Order No.: 30H1873
EAN: 4099889556087
MPN:
B2031107
Zwischenteile 160, mit Bohrung, MED
Series: MEDITEC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.0586 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
32.06 € *
Price list
Quantity
Price per unit*
1 pcs.
32.0586 €
10 pcs.
30.1189 €
50 pcs.
28.9170 €
*incl. VAT plus shipping costs
Subject to prior sale
Intermediate part, B2031107, OKW
Side panels with hole for 50 mm additional height. Suitable for Meditec D160/E160.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | intermediate part | |
| Material | ABS | |
| Colour | gray white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |