B2031007 | OKW
Intermediate part, ABS, gray white, B2031007
Order No.: 30H1872
EAN: 4099889556070
MPN:
B2031007
Zwischenteile 160, ohne Bohrung, MED
Series: MEDITEC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.6580 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.66 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6580 €
10 pcs.
20.3609 €
50 pcs.
19.5517 €
*incl. VAT plus shipping costs
Subject to prior sale
Intermediate part, B2031007, OKW
Side panels without hole for 50 mm additional height. Suitable for Meditec D160/E160.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | intermediate part | |
| Material | ABS | |
| Colour | gray white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |