B2030107 | OKW
Intermediate part, ABS, gray white, B2030107
Order No.: 30H1871
EAN: 4099889556063
MPN:
B2030107
Zwischenteile 220, mit Bohrung, MED
Series: MEDITEC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.2843 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
33.28 € *
Price list
Quantity
Price per unit*
1 pcs.
33.2843 €
10 pcs.
31.2851 €
50 pcs.
30.0356 €
*incl. VAT plus shipping costs
Subject to prior sale
Intermediate part, B2030107, OKW
Side panels with hole for 50 mm additional height. Suitable for Meditec D220/E220.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | intermediate part | |
| Material | ABS | |
| Colour | gray white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |