B2030007 | OKW
Intermediate part, ABS, gray white, B2030007
Order No.: 30H1870
EAN: 4099889556056
MPN:
B2030007
Zwischenteile 220, ohne Bohrung, MED
Series: MEDITEC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.8718 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.87 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8718 €
10 pcs.
21.4914 €
50 pcs.
20.6227 €
*incl. VAT plus shipping costs
Subject to prior sale
Intermediate part, B2030007, OKW
Side panels without hole for 50 mm additional height. Suitable for Meditec D220/E220.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | intermediate part | |
| Material | ABS | |
| Colour | gray white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |