B2023005 | OKW
Side trim, ABS, (L x W x H) 189.34 x 51.97 x 24.8 mm, lagoon, B2023005
Order No.: 30H1868
EAN: 4099889556032
MPN:
B2023005
Blenden 160, mit Lüftung, lagun, MED
Series: MEDITEC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.4942 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.49 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4942 €
10 pcs.
13.6374 €
50 pcs.
13.0781 €
*incl. VAT plus shipping costs
Subject to prior sale
Side trim, B2023005, OKW
Side trims with ventilation. The trims will be slided laterally onto the L-Shells and are self-locking.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side trim | |
| Material | ABS | |
| Length | 189.34 mm | |
| Width | 51.97 mm | |
| Height | 24.8 mm | |
| Colour | lagoon |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |