B2021005 | OKW
Side trim, ABS, (L x W x H) 249.34 x 51.97 x 24.8 mm, lagoon, B2021005
Order No.: 30H1864
EAN: 4099889555998
MPN:
B2021005
Blenden 220, mit Lüftung, lagun, MED
Series: MEDITEC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.2320 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.23 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2320 €
10 pcs.
14.3157 €
50 pcs.
13.7445 €
*incl. VAT plus shipping costs
Subject to prior sale
Side trim, B2021005, OKW
Side trims with ventilation. The trims will be slided laterally onto the L-shells and are self-locking.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side trim | |
| Material | ABS | |
| Length | 249.34 mm | |
| Width | 51.97 mm | |
| Height | 24.8 mm | |
| Colour | lagoon |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |