B2013107 | OKW

L shells, ABS, gray white, B2013107

Order No.: 30H1861
EAN: 4099889555967
MPN:
B2013107
L-Schalen E 160, m. Bohr. f. Griffb.,MED
Series: MEDITEC
B2013107 OKW Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.7551 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
46.76 € *
Price list
Quantity
Price per unit*
1 pcs.
46.7551 €
10 pcs.
43.9467 €
50 pcs.
42.1855 €
*incl. VAT plus shipping costs
Subject to prior sale

L-shells, B2013107, OKW

Component as separate parts: L-shells with hole for handle. Ideal for the installation of Eurocards 100 x 160 mm. Side trims 220 (sep. article) necessary for covering the screw fixing.

Technical specifications
Filter Property Value
Product type L shells
Material ABS
Colour gray white
Type of mounting screw
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes