B2011007 | OKW
L shells, ABS, gray white, B2011007
Order No.: 30H1856
EAN: 4099889555912
MPN:
B2011007
L-Schalen D160, ohne Bohrung, MED
Series: MEDITEC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.7876 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
54.79 € *
Price list
Quantity
Price per unit*
1 pcs.
54.7876 €
10 pcs.
51.4913 €
50 pcs.
49.4207 €
*incl. VAT plus shipping costs
Subject to prior sale
L-shells, B2011007, OKW
Component as separate parts: L-shells without hole. Ideal for the installation of double-Eurocards 233.4 x 160 mm. Side trims 160 (sep. article) necessary for covering the screw fixing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | L shells | |
| Material | ABS | |
| Colour | gray white | |
| Type of mounting | screw |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |