B1350028 | OKW
Wall mount, ABS/PC, pebble gray, B1350028
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4506 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.45 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4506 €
10 pcs.
3.9151 €
*incl. VAT plus shipping costs
Subject to prior sale
Wall mounting, B1350028, OKW
Allows concealed wall mounting. Pre-formed pockets in the bottom of the housing allow each enclosure onto the wall mount quickly and securely.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mounting | |
| Material | ABS/PC | |
| Colour | pebble gray | |
| Type of mounting | snap-in |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |