B1340028 | OKW
Wall mount, ABS/PC, (L x W x H) 84.5 x 29.9 x 7.2 mm, pebble gray, for TOPTEC 102, Vers. I/Vers. II, B1340028
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8437 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.84 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8437 €
10 pcs.
3.6057 €
50 pcs.
3.4629 €
100 pcs.
3.3201 €
*incl. VAT plus shipping costs
Subject to prior sale
Wall suspension element, B1340028, OKW
Wall suspension element for toptec 102 makes hidden wall mounting possible. Due to preshaped pockets, each case can be quickly and securely unlatched from the wall suspension element.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mounting | |
| Material | ABS/PC | |
| Length | 84.5 mm | |
| Width | 29.9 mm | |
| Height | 7.2 mm | |
| Colour | pebble gray | |
| Suitable for | TOPTEC 102, Vers. I/Vers. II |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |