B1300019 | OKW
Fastening parts, PA, black, for DIN rail, B1300019
Order No.: 30H1835
EAN: 4099889555790
MPN:
B1300019
Befestigungsteile für DIN-Schienen, TT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8084 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.81 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8084 €
10 pcs.
2.6418 €
50 pcs.
2.5347 €
100 pcs.
2.4395 €
*incl. VAT plus shipping costs
Subject to prior sale
Fastening parts, B1300019, OKW
Especially for TOPTEC starting from size 123 F/H. For fastening the cases to DIN-rails according to DIN EN 60715 (TH35, G32). Easy assembly. 2 boreholes ø 3 mm required.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fastening parts | |
| Material | PA | |
| Colour | black | |
| Suitable for | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |