A9338118 | OKW
Battery compartment kit, 5 x AA, ABS, (L x W) 93 x 98 mm, lava, for mignon cells, A9338118
Order No.: 30H1715
EAN: 4099889555721
MPN:
A9338118
Batteriefach-Set, 5 x AA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.9063 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
259.06 € *
Price list
Quantity
Price per unit*
10 pcs.
25.9063 €
50 pcs.
24.3593 €
100 pcs.
23.4073 €
*incl. VAT plus shipping costs
Subject to prior sale
Battery compartment kit, A9338118, OKW
Battery compartment kit for direct installation in front panels or case walls. Easy battery replacement. Battery compartment lid for snap-in and/or screw-on mounting. Assembly: Screwed to bracket from inside. Alternatively with adhesive foil, on request. Recommended for 3 mm wall thickness where a recess of 1.5 mm is necessary, for the battery compartment is flush with the wall surface. Adjustment of recess or screw length required for greater wall thicknesses.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | battery compartment kit | |
| Version | 5 x AA | |
| Material | ABS | |
| Length | 93 mm | |
| Width | 98 mm | |
| Colour | lava | |
| Suitable for | mignon cells |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |