A9320008 | OKW
USB cover, TPE-SEBS, lava, A9320008
Order No.: 30H1708
EAN: 4099889555653
MPN:
A9320008
USB Abdeckkappe
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3320 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
33.32 € *
Price list
Quantity
Price per unit*
10 pcs.
3.3320 €
50 pcs.
3.1178 €
100 pcs.
2.9988 €
500 pcs.
2.8798 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cover, A9320008, OKW
USB cover for USB connectors type A according to DIN IEC 610076-3-107. The end cover clamps on the connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | USB cover | |
| Material | TPE-SEBS | |
| Colour | lava |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |