A9305147 | OKW
Bracket, white, A9305147
Order No.: 30H1707
EAN: 4099889555646
MPN:
A9305147
Klebefolien Halter
Series: Wandbefestigung, -halter
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9143 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
59.14 € *
Price list
Quantity
Price per unit*
10 pcs.
5.9143 €
50 pcs.
5.5573 €
100 pcs.
5.3312 €
500 pcs.
5.1289 €
*incl. VAT plus shipping costs
Subject to prior sale
Adhesive foil holder, A9305147, OKW
Adhesive foil holder for self-adhesive installation of the holder (from wall suspension elements A9305017/ A9305019). Double-sided adhesive foil with foam rubber carrier, 42 x 20 mm each.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bracket | |
| Colour | white | |
| Type of mounting | self adhesive |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39199080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |