A9305017 | OKW
Wall mount, PC, white, A9305017
NCNR (non cancelable / non returnable)
Wall holder, A9305017, OKW
Universal wall suspension element suitable for small plastic enclosures with a flat base. The adapter (45 x 58 mm) is attached to the enclosure with a double-sided adhesive foil*. This makes it possible to mount the enclosure quickly and easily on the holder, which can be screwed to the wall - attachment with adhesive foils* is optionally also possible here (separate article available as an accessory). Removal protection by means of a locking pin. *Customised foils consisting of double-sided adhesive foil with foam rubber carrier.
| Filter | Property | Value |
|---|---|---|
| Product type | wall holder | |
| Material | PC | |
| Colour | white |
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |