A9300722 | OKW
Handle bar side parts, PA, light gray, A9300722
Order No.: 30H1700
EAN: 4099889555608
MPN:
A9300722
Griffbügel Seitenteile
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.5453 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
355.45 € *
Price list
Quantity
Price per unit*
10 pcs.
35.5453 €
50 pcs.
33.4033 €
100 pcs.
32.0705 €
*incl. VAT plus shipping costs
Subject to prior sale
Side arm kit, A9300722, OKW
The handle can be fixed from the outside as well as from the inside and is detachable at 135° positioning. Ratchet with 30° indexing. Al profile (AS053695) in requested length as separate accessory (on demand). The length of the profile has to be 3 mm longer than the width of the case.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | handle bar side parts | |
| Material | PA | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |