A9300522 | OKW
Handle bar side parts, PA, black, A9300522
Order No.: 30H1699
EAN: 4099889555592
MPN:
A9300522
Griffbügel Seitenteile
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.5453 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
355.45 € *
Price list
Quantity
Price per unit*
10 pcs.
35.5453 €
50 pcs.
33.4033 €
100 pcs.
32.0705 €
*incl. VAT plus shipping costs
Subject to prior sale
Side arm kit, A9300522, OKW
The handle can be fixed from the outside as well as from the inside and is detachable at 135° positioning. Ratchet with 30° indexing. Al profile (AS053695) in requested length as separate accessory (on demand). The length of the profile has to be 3 mm longer than the width of the case.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | handle bar side parts | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |