A9300016 | OKW
Handle bar side parts, straight, PA, light gray, A9300016
Order No.: 30H1696
EAN: 4099889555561
MPN:
A9300016
Griffbügel Seitenteile
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.9868 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
329.87 € *
Price list
Quantity
Price per unit*
10 pcs.
32.9868 €
50 pcs.
30.9995 €
100 pcs.
29.7619 €
*incl. VAT plus shipping costs
Subject to prior sale
Handle bar , A9300016, OKW
Handle bar for canting and carrying the unit. Strong ratchet with 30° indexing. Al profile extrusions (AS050124 silver / AS051254 black) in the required length are available as separate accessory (on demand). The length of the profile has to be 16 mm shorter than the width of the case.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | handle bar side parts | |
| Design | straight | |
| Material | PA | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |