A9284202 | OKW
Holding frame, plastic, (H) 96 mm, A9284202
Order No.: 70H668
EAN: 4099889573039
MPN:
A9284202
Accessories for chassis enclosure OKW A 9842.
Technical attributes (type, number of slots in the rear panel): A 9284202, holding frame, complete
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | holding frame | |
| Material | plastic | |
| Height | 96 mm |
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |