A9257505 | OKW
Enclosure feet, round, ABS, (H x Ø) 12 mm x 30 mm, light gray, A9257505
Order No.: 30H1677
EAN: 4099889555486
MPN:
A9257505
Gehäusefüße, Ausf. II
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.4299 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
264.30 € *
Price list
Quantity
Price per unit*
10 pcs.
26.4299 €
50 pcs.
24.8472 €
100 pcs.
23.8595 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure feet, A9257505, OKW
Universal case feet for all types of plastic and metal enclosures with max. 3 mm wall thickness. The tilt legs provide an ergonomic reading angle of the unit. It simply snaps into the feet section and is retractable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure feet | |
| Design | round | |
| Material | ABS | |
| Height | 12 mm | |
| diameter | 30 mm | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |