A9257407 | OKW
Enclosure feet, round, ABS, (H x Ø) 12 mm x 30 mm, white, A9257407
Order No.: 30H1674
EAN: 4099889555455
MPN:
A9257407
Gehäusefüße, Ausf. I
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.7742 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
287.74 € *
Price list
Quantity
Price per unit*
10 pcs.
28.7742 €
50 pcs.
27.0487 €
100 pcs.
25.9658 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure feet, A9257407, OKW
Universal case feet for all types of plastic and metal enclosures with max. 3 mm wall thickness.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure feet | |
| Design | round | |
| Material | ABS | |
| Height | 12 mm | |
| diameter | 30 mm | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |