A9257205 | OKW
Enclosure feet, ABS, light gray, A9257205
Order No.: 30H1669
EAN: 4099889555400
MPN:
A9257205
Gehäusefüße, Ausf. II
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.4335 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
174.34 € *
Price list
Quantity
Price per unit*
10 pcs.
17.4335 €
50 pcs.
16.3744 €
100 pcs.
15.7199 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure feet, A9257205, OKW
Universal case feet for all types of plastic and metal enclosures with max. 4 mm wall thickness.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure feet | |
| Material | ABS | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |