A9257109 | OKW
Enclosure feet, ABS, black, A9257109
Order No.: 30H1668
EAN: 4099889555394
MPN:
A9257109
Gehäusefüße, Ausf. I
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.6009 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
156.01 € *
Price list
Quantity
Price per unit*
10 pcs.
15.6009 €
50 pcs.
14.6727 €
100 pcs.
14.0896 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure feet, A9257109, OKW
Universal case feet for all types of plastic and metal enclosures with max. 4 mm wall thickness.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure feet | |
| Material | ABS | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |