A9250907 | OKW
Set up bracket, ABS, gray white, A9250907
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.0785 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.08 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0785 €
10 pcs.
11.3645 €
50 pcs.
10.9004 €
100 pcs.
10.4720 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting bracket, A9250907, OKW
Special for DATEC-MOBIL-BOX M/S (preformend centerings are already considered). Facilitates ergonomical reading angles (bore distance 20 mm, 2 x diameter = 4.2 mm). We recommend rubber feet (A9207150) for a beter grip.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | set up bracket | |
| Material | ABS | |
| Colour | gray white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |