A9250809 | OKW
Set up bracket, ABS, (L) 81 mm, black, A9250809
Order No.: 30H1661
EAN: 4099889555325
MPN:
A9250809
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9853 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
69.85 € *
Price list
Quantity
Price per unit*
10 pcs.
6.9853 €
50 pcs.
6.5688 €
100 pcs.
6.3189 €
500 pcs.
6.0690 €
*incl. VAT plus shipping costs
Subject to prior sale
Set-up bracket, A9250809, OKW
Facilitates ergonomical reading angles, side lenght 81 mm (bore distance 20 mm, 2 x diameter = 4.2 mm). We recommend rubber feet (A9207150) for a better grip.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | set up bracket | |
| Material | ABS | |
| Length | 81 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |