A9226239 | OKW
Wall mount kit, ABS, black, A9226239
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8651 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.87 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8651 €
10 pcs.
9.2701 €
50 pcs.
8.9012 €
100 pcs.
8.5561 €
*incl. VAT plus shipping costs
Subject to prior sale
Wall mount set, A9226239, OKW
Wall suspension element for DATEC-MOBIL-BOX S + SENSO-CASE M. Two claps, which encompass the case laterally will be locked with the bars. The adjustment of the corresponding width will be carried out by a locking solution at the holder's rear. Finally it can be mounted to the wall.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mount kit | |
| Material | ABS | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |