A9226117 | OKW
Wall mount kit, ABS, gray white, A9226117
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.0079 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.01 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0079 €
10 pcs.
9.3891 €
50 pcs.
9.0202 €
100 pcs.
8.6513 €
*incl. VAT plus shipping costs
Subject to prior sale
Wall mount set, A9226117, OKW
Two claps, which encompass the case laterally will be locked with the bars. The adjustment of the corresponding width will be carried out by a locking solution at the holder's rear. Finally it can be mounted to the wall.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mount kit | |
| Material | ABS | |
| Colour | gray white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |