A9220029 | OKW
Bracket, ABS, black, A9220029
Order No.: 30H1645
EAN: 4099889555264
MPN:
A9220029
For self-adhesive mounting or screw mounting. The base can be moved horizontally backwards and forwards by 45° and can be rotated around its own axis. The optimum setting can be fixed with the integrated locking screw. Adapter for holding device (4-claws system) required as a separate article for securing the device.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bracket | |
| Material | ABS | |
| Colour | black | |
| Type of mounting | self adhesive |
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |