A9212330 | OKW
Enclosure feet, round, rubber, (L x W) 12 x 3.5 mm, transparent, A9212330
Order No.: 30H1643
EAN: 4099889555240
MPN:
A9212330
Gummifüße, 12 x 3,5 mm, transparent
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0829 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
0.9996 €
50 pcs.
0.8806 €
*incl. VAT plus shipping costs
Subject to prior sale
Rubber feet, A9212330, OKW
Rubber feet with self-adhesive foil facilitate a secure position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure feet | |
| Design | round | |
| Material | rubber | |
| Length | 12 mm | |
| Width | 3.5 mm | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169997 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |