A9207150 | OKW
Enclosure feet, round, rubber, (L x W) 6.5 x 2 mm, transparent, A9207150
Order No.: 30H1641
EAN: 4099889555226
MPN:
A9207150
Gummifüße, 6,5 x 2 mm, transparent
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
50 pcs.
0.4284 €
100 pcs.
0.4165 €
500 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale
Anti-slide feet, A9207150, OKW
Anti-slide feet 6.5 x 2 mm. Rubber feet with self-adhesive foil facilitate a secure position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure feet | |
| Design | round | |
| Material | rubber | |
| Length | 6.5 mm | |
| Width | 2 mm | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 40169997 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |