A9199008 | OKW
Screw kit, PA, (L) 6 mm, light gray, A9199008
Order No.: 50H1328
EAN: 4099889562866
MPN:
A9199008
Schrauben-Set (4x A0305031 - 2,5x6)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0472 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
10 pcs.
0.9639 €
50 pcs.
0.9282 €
100 pcs.
0.8925 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw set, A9199008, OKW
Set of screws for fixing circuit boards. Diameter 2.5 x 6 mm, cross recess type PZ1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw kit | |
| Material | PA | |
| Length | 6 mm | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73181558 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |