A9195401 | OKW
Front plate, aluminum, (L x W) 201 x 116 mm, gray, A9195401
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.2681 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.27 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2681 €
10 pcs.
13.4232 €
50 pcs.
12.8877 €
*incl. VAT plus shipping costs
Subject to prior sale
Front panel, A9195401, OKW
Front panel for FLAT-PACK CASE A9540165.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Length | 201 mm | |
| Width | 116 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76069200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |