A9194127 | OKW
Cover, ABS, gray white, for DIATEC M, A9194127
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.6949 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.69 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6949 €
10 pcs.
17.5644 €
50 pcs.
16.8623 €
*incl. VAT plus shipping costs
Subject to prior sale
Hinged lid, A9194127, OKW
Hinged lid for covering the dialogue zone. 2 mounting holes ø 4.2 mm necessary.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Material | ABS | |
| Colour | gray white | |
| Suitable for | DIATEC M |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |