A9194122 | OKW
Cover, PC, transparent, for DIATEC M, A9194122
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.2891 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.29 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2891 €
10 pcs.
20.0039 €
50 pcs.
19.1947 €
*incl. VAT plus shipping costs
Subject to prior sale
Hinged lid, A9194122, OKW
Hinged lid for covering the dialogue zone. 2 mounting holes ø 4.2 mm necessary.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Material | PC | |
| Colour | transparent | |
| Suitable for | DIATEC M |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |