A9193035 | OKW
Contact spring, AA, steel, silver, A9193035
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7854 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7854 €
50 pcs.
0.7378 €
100 pcs.
0.7140 €
500 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact spring, A9193035, OKW
Contact spring For AA round cells. For installation on PCBs. 2 pcs required per round cell.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | contact spring | |
| Version | AA | |
| Material | steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |