A9193034 | OKW
Polarity protection, ABS, gray white, A9193034
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1658 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.66 € *
Price list
Quantity
Price per unit*
10 pcs.
2.1658 €
50 pcs.
2.0468 €
100 pcs.
1.9754 €
500 pcs.
1.8802 €
*incl. VAT plus shipping costs
Subject to prior sale
Reverse polarity protection, A9193034, OKW
Reverse polarity protection for AAA round cell battery clip. Easy to push on. Prevents contact if the battery is inserted incorrectly. 1 pc required per round cell.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | polarity protection | |
| Material | ABS | |
| Colour | gray white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |