A9193030 | OKW
Test probe, yellow, A9193030
Order No.: 30H1613
EAN: 4099889554953
MPN:
A9193030
Kontaktstift, 1-polig, vergoldet, 15A
Series: KONTAKTE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8207 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.82 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8207 €
50 pcs.
1.7136 €
100 pcs.
1.6422 €
500 pcs.
1.5827 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact pin, A9193030, OKW
Contact pin, round with flat flange for transmitting charging current. Stepped bore necessary, then self-locking. Further contact established by means of a soldered stranded wire in the internal drilled hole. Load-carrying capacity up to 15 A. Extremely low contact resistance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test probe | |
| Colour | yellow | |
| Type of mounting | self adhesive |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |