A9193014 | OKW
Battery contact spring, double contact, steel, silver, A9193014
Order No.: 30H1611
EAN: 4099889554946
MPN:
A9193014
Batterie-Kontaktfeder, Doppelkontakt
Series: KONTAKTE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3919 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
23.92 € *
Price list
Quantity
Price per unit*
10 pcs.
2.3919 €
50 pcs.
2.2372 €
100 pcs.
2.1420 €
500 pcs.
2.0468 €
*incl. VAT plus shipping costs
Subject to prior sale
Battery contact spring, A9193014, OKW
Battery contact spring for contacting the batteries. Compliant with DIN EN 60601. Designed for battery compartments with 1.5 V AA batteries.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | battery contact spring | |
| Version | double contact | |
| Material | steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |