A9190023 | OKW
Contact spring kit, steel, silver, A9190023
Order No.: 30H1599
EAN: 4099889554823
MPN:
A9190023
Montagesatz Batteriekontakte f. 3x AA
Series: KONTAKTE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9623 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.96 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9623 €
50 pcs.
4.6648 €
100 pcs.
4.4744 €
500 pcs.
4.2959 €
*incl. VAT plus shipping costs
Subject to prior sale
Battery clips, A9190023, OKW
Set of battery clips, for contacting 3 AA bateries, made from steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | contact spring kit | |
| Material | steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73201090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |