A9190020 | OKW
Contact spring kit, steel, silver, A9190020
Order No.: 30H1598
EAN: 4099889554816
MPN:
A9190020
Kontaktfedern-Set, 2x AA / 2x AAA
Series: STYLE-CASE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3427 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.34 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3427 €
10 pcs.
5.9500 €
50 pcs.
5.7001 €
100 pcs.
5.4740 €
*incl. VAT plus shipping costs
Subject to prior sale
Battery clips, A9190020, OKW
Set of battery clips, for contacting 2 AAA bateries, made from steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | contact spring kit | |
| Material | steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73201090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |