A9190014 | OKW

Contact spring kit, steel, silver, A9190014

Order No.: 30H1596
EAN: 4099889554793
MPN:
A9190014
Kontaktfedern-Set, 2 x AA
Series: KONTAKTE
A9190014 OKW Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4621 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
54.62 € *
Price list
Quantity
Price per unit*
10 pcs.
5.4621 €
50 pcs.
5.1289 €
100 pcs.
4.9266 €
500 pcs.
4.7243 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact spring kit, A9190014, OKW

Contact spring kit for contacting the batteries. Comply with DIN EN 60601. The modified geometry rules out the possibility of a short circuit when inserting the batteries incorrectly.

Technical specifications
Filter Property Value
Product type contact spring kit
Material steel
Colour silver
Logistics
Property Value
Country of origin US
Customs tariff number 73201090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No