A9190013 | OKW
Contact spring kit, steel, silver, A9190013
Order No.: 30H1595
EAN: 4099889554786
MPN:
A9190013
Kontaktfedern-Set, 4x AA, vernickelt
Series: KONTAKTE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.7699 € *
Available: 2 pcs.
Total Price:
9.77 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7699 €
10 pcs.
8.5918 €
50 pcs.
8.0206 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact spring kit, A9190013, OKW
Contact spring kit for contacting the batteries. Comply with DIN EN 60601. The modified geometry rules out the possibility of a short circuit when inserting the batteries incorrectly.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | contact spring kit | |
| Material | steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 73201090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |