A9186001 | OKW
Front plate, aluminum, (W x H x D) 161.5 x 1.5 x 106 mm, gray, A9186001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.9472 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.95 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9472 €
10 pcs.
12.1737 €
50 pcs.
11.6858 €
100 pcs.
11.2217 €
*incl. VAT plus shipping costs
Subject to prior sale
Front panel, A9186001, OKW
Front panel for DESK CASE 190 F and H.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 161.5 mm | |
| Height | 1.5 mm | |
| Depth | 106 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76069200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |