A9180001 | OKW
Front plate, aluminum, (W x H x D) 205.5 x 1.5 x 129.4 mm, gray, A9180001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.0186 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.02 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0186 €
10 pcs.
12.2451 €
50 pcs.
11.7453 €
100 pcs.
11.2693 €
*incl. VAT plus shipping costs
Subject to prior sale
Front panel, A9180001, OKW
Front panel for DESK CASE 220.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 205.5 mm | |
| Height | 1.5 mm | |
| Depth | 129.4 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76069200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |