A9178198 | OKW
Cover, PC, (L x W) 72.5 x 17.5 mm, lava, A9178198
Order No.: 30H1574
EAN: 4099889554663
MPN:
A9178198
Abdeckung, Ausf. III, DC L/M
Series: DATEC-CONTROL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2852 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
10 pcs.
1.2138 €
50 pcs.
1.1543 €
100 pcs.
1.1067 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover, A9178198, OKW
Simply inserted into the guides in the bottom part.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Material | PC | |
| Length | 72.5 mm | |
| Width | 17.5 mm | |
| Colour | lava |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |